
N-Channel PowerTrench® MOSFET featuring 100V drain-source breakdown voltage and 3.6mΩ maximum drain-source on-resistance. This single-element MOSFET offers a continuous drain current of 214A and a maximum power dissipation of 333W. Designed for through-hole mounting in a TO-220AB package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include an 11ns fall time, 22ns turn-on delay, and 37ns turn-off delay.
Onsemi FDP036N10A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 214A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 3.6MR |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 7.295nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 227W |
| Rds On Max | 3.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 22ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP036N10A to view detailed technical specifications.
No datasheet is available for this part.
