
N-Channel MOSFET featuring 60V drain-source breakdown voltage and 80A continuous drain current. Offers a low 3.8mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, this single-element transistor operates from -55°C to 175°C with a maximum power dissipation of 310W. Key electrical characteristics include a 4V threshold voltage and 6.4nF input capacitance.
Onsemi FDP038AN06A0 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3.8MR |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 6.4nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 3.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP038AN06A0 to view detailed technical specifications.
No datasheet is available for this part.
