The FDP039N08B-F102 is a single-element power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120A and a drain to source voltage of 80V. The device is packaged in a TO-220-3 case and is lead-free. It has a maximum power dissipation of 214W and a weight of 1.8g.
Onsemi FDP039N08B-F102 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 214W |
| Rds On Max | 3.9mR |
| Series | PowerTrench® |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP039N08B-F102 to view detailed technical specifications.
No datasheet is available for this part.
