
N-Channel MOSFET featuring 75V drain-source breakdown voltage and 80A current rating. This through-hole component offers a low 4.7mΩ drain-source on-resistance and 310W maximum power dissipation. Designed with a TO-220AB package, it operates from -55°C to 175°C and includes fast switching characteristics with turn-on delay of 18ns and fall time of 45ns. RoHS compliant and lead-free, this device is suitable for demanding power applications.
Onsemi FDP047AN08A0 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.7MR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 6.6nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 75V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP047AN08A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
