
N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 80A continuous drain current. Offers low 7mΩ drain-source on-resistance and 175W maximum power dissipation. Designed for through-hole mounting in a TO-220-3 package, this RoHS compliant component operates from -55°C to 175°C with fast switching times including a 12ns turn-on delay.
Onsemi FDP070AN06A0 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 175W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP070AN06A0 to view detailed technical specifications.
No datasheet is available for this part.
