
N-Channel PowerTrench® MOSFET featuring a 150V drain-source voltage and 130A continuous drain current. This single element transistor offers a low 7.5mΩ maximum drain-source on-resistance and a maximum power dissipation of 333W. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 28ns turn-on delay and a 21ns fall time.
Onsemi FDP075N15A_F102 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 6.25MR |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.215mm |
| Input Capacitance | 7.35nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 28ns |
| Weight | 1.8g |
| Width | 4.672mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP075N15A_F102 to view detailed technical specifications.
No datasheet is available for this part.