Onsemi FDP083N15A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 83A |
| Current | 105A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 6.04nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 8.3mR |
| Series | PowerTrench® |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP083N15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.