
N-Channel PowerTrench® MOSFET featuring 100V drain-source breakdown voltage and 75A continuous drain current. This single element transistor offers a low 9mΩ drain-source resistance at a nominal Vgs of 3.5V. Designed for through-hole mounting in a TO-220 package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 208W. RoHS compliant, this MOSFET exhibits fast switching characteristics with turn-on delay of 107ns and turn-off delay of 166ns.
Onsemi FDP090N10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 149ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 8.225nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Nominal Vgs | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 166ns |
| Turn-On Delay Time | 107ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP090N10 to view detailed technical specifications.
No datasheet is available for this part.
