
The FDP120AN15A0 is a N-CHANNEL MOSFET from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 14A and a drain to source breakdown voltage of 150V. The device is packaged in a TO-220-3 package and is lead free. It is RoHS compliant and has a maximum power dissipation of 65W.
Onsemi FDP120AN15A0 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 101mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP120AN15A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
