
N-Channel PowerTrench® MOSFET featuring 100V drain-source breakdown voltage and 74A continuous drain current. This single-element transistor offers a low 12mΩ drain-source on-resistance and a maximum power dissipation of 170W. Packaged in a TO-220 through-hole mount, it operates from -55°C to 175°C and boasts a 2.5V threshold voltage. Key switching characteristics include a 27ns turn-on delay and a 15ns fall time.
Onsemi FDP120N10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 12MR |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 5.605nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 27ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP120N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
