
N-Channel Power MOSFET featuring 500V drain-to-source breakdown voltage and 11.5A continuous drain current. This single-element transistor offers a low 520mΩ maximum drain-to-source resistance. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 170W. Key switching characteristics include a 20ns turn-on delay and a 45ns fall time.
Onsemi FDP12N50NZ technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 460mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.07mm |
| Input Capacitance | 1.235nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 20ns |
| Weight | 1.8g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP12N50NZ to view detailed technical specifications.
No datasheet is available for this part.
