
N-channel MOSFET featuring 60V drain-source breakdown voltage and a continuous drain current of 62A. This component offers a low 13.5mΩ Rds On resistance and a maximum power dissipation of 115W. Designed for through-hole mounting in a TO-220AB package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 9ns turn-on delay and a 26ns fall time.
Onsemi FDP13AN06A0 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Rds On Max | 13.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 60V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP13AN06A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
