Onsemi FDP13N40 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 370mR |
| Fall Time | 26.4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 33.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDP13N40 to view detailed technical specifications.
No datasheet is available for this part.