
N-Channel MOSFET with 60V Drain-Source Voltage (Vdss) and 67A Continuous Drain Current (ID). Features low 10.2mR Drain-Source Resistance (Rds On Max 11.6mR) and 125W Max Power Dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220AB through-hole mount, this RoHS compliant component offers fast switching with a 24ns turn-off delay and 50ns fall time.
Onsemi FDP14AN06LA0 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 67A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10.2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 11.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP14AN06LA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
