Onsemi FDP20N40 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 216mR |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 273W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP20N40 to view detailed technical specifications.
No datasheet is available for this part.