
N-Channel Power MOSFET featuring 500V drain-to-source breakdown voltage and 20A continuous drain current. This through-hole component offers a low 260mΩ drain-to-source resistance and 250W maximum power dissipation. Designed with a TO-220 package, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with a 45ns turn-on delay and 60ns fall time.
Onsemi FDP20N50F technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.39nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 260mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 45ns |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP20N50F to view detailed technical specifications.
No datasheet is available for this part.
