
N-Channel MOSFET, 150V Drain-Source Voltage, 79A Continuous Drain Current, 16mΩ Rds On. Features a 310W maximum power dissipation and a 4V threshold voltage. Operates within a temperature range of -55°C to 175°C. Packaged in a TO-220AB through-hole mount, with a 17ns fall time and 16ns turn-on delay. RoHS compliant and lead-free.
Onsemi FDP2532 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 79A |
| Current Rating | 79A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 5.87nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 150V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP2532 to view detailed technical specifications.
No datasheet is available for this part.
