
N-Channel MOSFET featuring 150V Drain to Source Voltage (Vdss) and 37A continuous drain current. Offers low 36mΩ drain-source on-resistance and 150W maximum power dissipation. This single-element transistor is housed in a TO-220AB package for through-hole mounting. Key performance characteristics include 29ns fall time, 36ns turn-off delay, and 12ns turn-on delay. Operating temperature range spans -55°C to 175°C.
Onsemi FDP2552 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 37A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 32MR |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 150V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP2552 to view detailed technical specifications.
No datasheet is available for this part.
