
N-Channel MOSFET featuring 150V drain-source breakdown voltage and 29A continuous drain current. This single-element transistor offers a low 54mΩ drain-source resistance (Rds On) at a nominal 4V gate-source voltage. Designed for through-hole mounting in a TO-220AB package, it supports a maximum power dissipation of 135W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 14ns fall time, 31ns turn-off delay, and 11ns turn-on delay, with an input capacitance of 1.77nF. This RoHS compliant component is supplied in a rail/tube package.
Onsemi FDP2572 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 1.77nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Rds On Max | 54mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 150V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP2572 to view detailed technical specifications.
No datasheet is available for this part.
