
N-Channel PowerTrench® MOSFET, 200V Drain to Source Breakdown Voltage, 62A Continuous Drain Current, and 27mΩ Drain to Source Resistance. Features a 260W Max Power Dissipation and operates within a -55°C to 150°C temperature range. This single-element MOSFET is housed in a TO-220 package for through-hole mounting. Includes fast switching characteristics with turn-on delay of 77ns and turn-off delay of 103ns.
Onsemi FDP2614 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 162ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.51mm |
| Input Capacitance | 7.23nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| Rds On Max | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 103ns |
| Turn-On Delay Time | 77ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP2614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
