
N-Channel PowerTrench® MOSFET, 100V Drain-Source Breakdown Voltage, 80A Continuous Drain Current, and 18mΩ Max Drain-Source On Resistance. This single-element MOSFET features a TO-220AB package for through-hole mounting, a maximum power dissipation of 255W, and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 15ns turn-on delay and 14ns fall time, with a 4.5V threshold voltage. RoHS compliant and lead-free.
Onsemi FDP3651U technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 18MR |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 5.522nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 255W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 255W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP3651U to view detailed technical specifications.
No datasheet is available for this part.
