
N-Channel MOSFET, 100V Drain-Source Breakdown Voltage, 61A Continuous Drain Current, and 16mΩ Max Drain-Source On-Resistance. Features a TO-220AB package for through-hole mounting, 150W Max Power Dissipation, and operates from -55°C to 175°C. Includes 2.88nF Input Capacitance, 45ns Fall Time, 26ns Turn-Off Delay, and 12ns Turn-On Delay. RoHS compliant and Lead Free.
Onsemi FDP3652 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 16MR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 2.88nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP3652 to view detailed technical specifications.
No datasheet is available for this part.
