
N-Channel MOSFET, PowerTrench® series, featuring 105V drain-source breakdown voltage and 41A continuous drain current. Offers a low 33mΩ maximum drain-source on-resistance. Operates with a 20V gate-source voltage and a maximum power dissipation of 135W. Packaged in a TO-220AB through-hole mount, this RoHS compliant component is suitable for demanding applications.
Onsemi FDP3672 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 41A |
| Current Rating | 41A |
| Drain to Source Breakdown Voltage | 105V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 105V |
| Drain-source On Resistance-Max | 33MR |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 1.67nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Rds On Max | 33mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 105V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP3672 to view detailed technical specifications.
No datasheet is available for this part.
