Onsemi FDP5500 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.565nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP5500 to view detailed technical specifications.
No datasheet is available for this part.