
N-Channel Logic Level MOSFET, 60V Vds, 80A continuous drain current, and 6mΩ Rds On. Features a 2.5V threshold voltage, 9.16nF input capacitance, and 242W maximum power dissipation. Operates from -55°C to 175°C, with 18ns turn-on and 55ns turn-off delay times. Packaged in a TO-220 through-hole mount, this RoHS compliant component is supplied in a rail/tube.
Onsemi FDP5800 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current | 81A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.7mm |
| Input Capacitance | 9.16nF |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 242W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 242W |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 18ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP5800 to view detailed technical specifications.
No datasheet is available for this part.
