
N-Channel Logic Level MOSFET featuring 30V drain-source breakdown voltage and 60A continuous drain current. This component offers a low 9mΩ drain-source on-resistance and a maximum power dissipation of 60W. Designed for through-hole mounting in a TO-220 package, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 12ns turn-on delay and 19ns fall time.
Onsemi FDP7030BL technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 1.76nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Vgs | 1.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 30V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP7030BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
