
N-Channel Power MOSFET featuring 75V drain-source breakdown voltage and 75A continuous drain current. This UniFET™ device offers a low 11mΩ drain-source on-resistance and a maximum power dissipation of 137W. Packaged in a TO-220AB through-hole mount, it operates from -55°C to 150°C. Key switching characteristics include a 43ns turn-on delay and 147ns fall time.
Onsemi FDP75N08A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 11MR |
| Fall Time | 147ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 4.468nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 137W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 137W |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 273ns |
| Turn-On Delay Time | 43ns |
| Voltage | 75V |
| DC Rated Voltage | 75V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP75N08A to view detailed technical specifications.
No datasheet is available for this part.
