
N-Channel PowerTrench® MOSFET featuring 40V drain-source breakdown voltage and 80A continuous drain current. Offers a low 2.7mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, this single MOSFET boasts a maximum power dissipation of 300W and operates across a wide temperature range of -55°C to 175°C. Key switching characteristics include a 23ns turn-on delay and 17.9ns fall time.
Onsemi FDP8441 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.7MR |
| Element Configuration | Single |
| Fall Time | 17.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 2.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 40V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8441 to view detailed technical specifications.
No datasheet is available for this part.
