Onsemi FDP8443 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.31nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 188W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 188W |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.