
N-Channel PowerTrench® MOSFET featuring 30V drain-source breakdown voltage and 114A continuous drain current. Offers a low 5.3mΩ maximum drain-source on-resistance and 3.6mΩ typical resistance. Designed for through-hole mounting in a TO-220AB package, this single MOSFET boasts a 110W maximum power dissipation and operates from -55°C to 175°C. Includes fast switching characteristics with 10ns turn-on delay and 31ns fall time.
Onsemi FDP8874 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 114A |
| Current Rating | 121A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 3.13nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 5.3mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
