
N-Channel MOSFET featuring 30V drain-source breakdown voltage and 92A continuous drain current. Offers a low 5.9mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, this component boasts a maximum power dissipation of 80W and operates across a wide temperature range of -55°C to 175°C. Key switching characteristics include a 9ns turn-on delay and 44ns fall time.
Onsemi FDP8896 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 92A |
| Current | 60A |
| Current Rating | 92A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 59mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.9MR |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 2.525nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 9ns |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8896 to view detailed technical specifications.
No datasheet is available for this part.
