
Onsemi FDP8N50NZ technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.4mm |
| Input Capacitance | 735pF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 17ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8N50NZ to view detailed technical specifications.
No datasheet is available for this part.
