
N-Channel PowerTrench® MOSFET, 30V Drain-to-Source Voltage (Vdss) and 27A Continuous Drain Current (ID). Features low 4.3mΩ Drain to Source Resistance (Rds On Max) and 6.4mΩ Drain to Source Resistance. Operates with a 20V Gate to Source Voltage (Vgs) and offers fast switching with an 8.5ns Turn-On Delay Time and 10ns Fall Time. This surface mount component has a maximum power dissipation of 2.7W and is supplied in a 3000-piece tape and reel package.
Onsemi FDPC4044 technical specifications.
| Continuous Drain Current (ID) | 27A |
| Drain to Source Resistance | 6.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 3.215nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.123733334g |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPC4044 to view detailed technical specifications.
No datasheet is available for this part.
