
Onsemi FDPC8012S technical specifications.
| Continuous Drain Current (ID) | 88A |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.725mm |
| Input Capacitance | 1.075nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| Weight | 0.192g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPC8012S to view detailed technical specifications.
No datasheet is available for this part.
