
Dual N-Channel Power MOSFET, 25V Vdss, 41A continuous drain current, and 3.8mΩ Rds On. Features rapid switching with 16ns turn-on delay and 4ns fall time. Surface mount package with 2.375nF input capacitance and 2.3W max power dissipation. Operating temperature range from -55°C to 150°C. Packaged on a 3000-piece tape and reel.
Onsemi FDPC8014S technical specifications.
| Continuous Drain Current (ID) | 41A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 2.375nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.2077333g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPC8014S to view detailed technical specifications.
No datasheet is available for this part.