
N-channel Power MOSFET featuring 500V drain-source voltage and 8A continuous drain current. This single-element transistor utilizes UniFET process technology and is housed in a TO-220FP package with 3 through-hole pins. Key specifications include a maximum gate-source voltage of ±30V, a maximum gate threshold voltage of 5V, and a low drain-source on-resistance of 1050mΩ at 10V. The plastic TO-220FP package measures 10.16mm x 4.7mm x 15.87mm with a 2.54mm pin pitch, supporting through-hole mounting. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 42000mW.
Onsemi FDPF10N50UT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | UniFET |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8A |
| Maximum Gate Threshold Voltage | 5V |
| Maximum Drain Source Resistance | 1050@10VmOhm |
| Typical Gate Charge @ Vgs | 18@10VnC |
| Typical Gate Charge @ 10V | 18nC |
| Typical Input Capacitance @ Vds | 850@25VpF |
| Maximum Power Dissipation | 42000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDPF10N50UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.