Onsemi FDPF12N35 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 350V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 350V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.11nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31.3W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31.3W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF12N35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
