
N-Channel Power MOSFET featuring 500V drain-source voltage and 11.5A continuous drain current. This UniFET II series device offers a maximum on-resistance of 520mΩ and is housed in a TO-220F package for through-hole mounting. Key switching characteristics include a 20ns turn-on delay, 45ns fall time, and 60ns turn-off delay. With a maximum power dissipation of 42W and operating temperature range of -55°C to 150°C, this RoHS compliant component is supplied in a tube.
Onsemi FDPF12N50NZ technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 520mR |
| Element Configuration | Single |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.07mm |
| Input Capacitance | 1.235nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| Series | UniFET-II™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 20ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF12N50NZ to view detailed technical specifications.
No datasheet is available for this part.