Onsemi FDPF12N50NZT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.235nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 520mR |
| Series | UniFET-II™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF12N50NZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
