
Onsemi FDPF17N45T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.11nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38.5W |
| Rds On Max | 300mR |
| Series | UniFET™ |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF17N45T to view detailed technical specifications.
No datasheet is available for this part.
