
N-Channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 17A continuous drain current. This UniFET™ II device offers a low 340mΩ Rds On (max) and is housed in a TO-220F package for through-hole mounting. Key electrical characteristics include a 3V threshold voltage, 62ns fall time, and 48ns turn-on delay. Maximum power dissipation is rated at 62.5W, with an operating temperature range of -55°C to 150°C.
Onsemi FDPF17N60NT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 3.04nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 340mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 128ns |
| Turn-On Delay Time | 48ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF17N60NT to view detailed technical specifications.
No datasheet is available for this part.