
N-Channel PowerTrench® MOSFET featuring 250V drain-source breakdown voltage and 25A continuous drain current. This single element transistor offers a low 42.5mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 62.5W. Key switching characteristics include a 154ns fall time, 112ns turn-off delay, and 80ns turn-on delay.
Onsemi FDPF2710T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 42.5mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 42.5MR |
| Element Configuration | Single |
| Fall Time | 154ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 7.28nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Through Hole |
| Nominal Vgs | 3.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 42.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.9V |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 80ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF2710T to view detailed technical specifications.
No datasheet is available for this part.
