
N-Channel PowerTrench® MOSFET featuring 100V drain-source breakdown voltage and 20A continuous drain current. Offers a low 38.2mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this single element transistor operates from -55°C to 150°C with a maximum power dissipation of 33.8W. Key switching characteristics include a 7ns fall time, 15ns turn-on delay, and 24ns turn-off delay.
Onsemi FDPF3860T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 38.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 3.802GR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33.8W |
| Rds On Max | 38.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 15ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF3860T to view detailed technical specifications.
No datasheet is available for this part.
