
N-Channel Power MOSFET featuring a 200V drain-source breakdown voltage and a continuous drain current of 39A. This single-element transistor offers a maximum on-resistance of 66mΩ at a 10V gate-source voltage. Designed for through-hole mounting in a TO-220F package, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 37W. Key electrical characteristics include a 5V threshold voltage and a 2.13nF input capacitance.
Onsemi FDPF39N20 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 56mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 66MR |
| Element Configuration | Single |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 2.13nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Rds On Max | 66mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 30ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF39N20 to view detailed technical specifications.
No datasheet is available for this part.
