
N-channel Power MOSFET featuring 250V drain-source breakdown voltage and 44A continuous drain current. This UniFET™ device offers a low 69mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220 package, it operates within a -55°C to 150°C temperature range with a maximum power dissipation of 38W. Key switching characteristics include a 53ns turn-on delay and 85ns turn-off delay.
Onsemi FDPF44N25T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 69mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 69mR |
| Element Configuration | Single |
| Fall Time | 112ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 2.87nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| Rds On Max | 69mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 53ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF44N25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
