
The FDPF52N20T is a TO-220-3 flange mount N-CHANNEL MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 52A and a drain to source breakdown voltage of 200V. The device features a maximum power dissipation of 38.5W and a maximum drain to source resistance of 41mR. It is RoHS compliant and lead free.
Onsemi FDPF52N20T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 357W |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF52N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
