
The FDPF6N60ZUT is a single UniFET MOSFET with a maximum drain to source voltage of 600V and continuous drain current of 4.5A. It features a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 33.8W. The FDPF6N60ZUT is RoHS compliant and part of the UniFET series.
Onsemi FDPF6N60ZUT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 865pF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 19ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF6N60ZUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
