Onsemi FDPF7N60NZT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 25ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 730pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 1.25R |
| RoHS Compliant | Yes |
| Series | UniFET-II™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 17.5ns |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF7N60NZT to view detailed technical specifications.
No datasheet is available for this part.