Onsemi FDPF8N50NZT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 7.36nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40.3W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF8N50NZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
