Onsemi FDQ7236AS technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Input Capacitance | 920pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 8.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Weight | 0.338g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDQ7236AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
